Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF8563T/5,518
Newark Part No.
Re-Reel31AK5733
Cut Tape31AK5733
Your Part Number
Technical Datasheet
51,193 In Stock
Need more?
4261 Delivery in 1-3 Business Days(US stock)
46932 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.643 |
| 25+ | $0.579 |
| 50+ | $0.544 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8563T/5,518
Newark Part No.
Re-Reel31AK5733
Cut Tape31AK5733
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-DW
Time FormatHH:MM:SS: 24Hr
Clock IC TypeCalendar, Clock
Supply Voltage Min1V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF8563T/5,518 is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400 kbit/s. The register address is incremented automatically after each written or read data byte. Typical applications include mobile telephones, portable instruments, electronic metering and battery powered products.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768 KHz quartz crystal
- Century flag
- Clock operating voltage: 1.0V to 5.5V at room temperature
- Low backup current; typical 0.25µA at VDD = 3.0V and Tamb = 25°C
- 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
- Programmable clock output for peripheral devices (32.768KHz, 1.024KHz, 32Hz and 1Hz)
- Alarm and timer functions
- Integrated oscillator capacitor, internal Power-On Reset (POR)
- I²C-bus address: read A3h and write A2h, open-drain interrupt pin
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS: 24Hr
Supply Voltage Min
1V
Clock IC Case Style
SOIC
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Date Format
YY-MM-DD-DW
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for PCF8563T/5,518
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate