Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF8553DTT/AYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AJ9761RL
Cut Tape69AJ9761
Your Part Number
1,888 In Stock
22,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 50+ | $1.400 |
| 100+ | $1.260 |
| 250+ | $1.200 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 2500+ | $1.140 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8553DTT/AYCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AJ9761RL
Cut Tape69AJ9761
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
Driver Case StyleTSSOP
No. of Segments40
IC Case / PackageTSSOP
No. of Pins56Pins
Interface TypeI2C, SPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
InterfacesI2C, SPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Driver Type
LCD Driver
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Interface Type
I2C, SPI
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
No. of Digits
-
No. of Segments
40
No. of Pins
56Pins
Supply Voltage Min
1.8V
Interfaces
I2C, SPI
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for PCF8553DTT/AY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
