Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF85363ATT/AJ
Newark Part No.
Full Reel29Y8167
Re-Reel31AC6854
Cut Tape31AC6854
Your Part Number
2,070 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $0.965 |
| 25+ | $0.874 |
| 50+ | $0.824 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
| 3000+ | $0.756 |
| 6000+ | $0.688 |
| 12000+ | $0.619 |
| 18000+ | $0.596 |
| 30000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85363ATT/AJ
Newark Part No.
Full Reel29Y8167
Re-Reel31AC6854
Cut Tape31AC6854
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatBinary
Time FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min900mV
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Time Format
Binary
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Min
900mV
Clock IC Case Style
TSSOP
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCF85363ATT/AJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
