Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF85176H/1,518
Newark Part No.
Full Reel81R3025
Cut Tape26AM9904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.600 | $4,800.00 |
| Total Price | $4,800.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.600 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.470 |
| 6000+ | $1.400 |
| 12000+ | $1.260 |
| 18000+ | $1.210 |
| 30000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85176H/1,518
Newark Part No.
Full Reel81R3025
Cut Tape26AM9904
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits5
No. of Segments40
IC Case / PackageTQFP
No. of Pins64Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min85°C
Operating Temperature Max-40°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Display Driver Type
LCD Driver
No. of Segments
40
No. of Pins
64Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
-40°C
SVHC
No SVHC (27-Jun-2018)
No. of Digits
5
IC Case / Package
TQFP
Supply Voltage Min
1.8V
Interfaces
I2C
Operating Temperature Min
85°C
MSL
MSL 6 - Time on Label
Technical Docs (2)
Alternatives for PCF85176H/1,518
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
