Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF85063ATT/AJ
Newark Part No.
Re-Reel31AC6849
Cut Tape31AC6849
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 10+ | $0.667 |
| 25+ | $0.602 |
| 50+ | $0.565 |
| 100+ | $0.529 |
| 250+ | $0.494 |
| 500+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85063ATT/AJ
Newark Part No.
Re-Reel31AC6849
Cut Tape31AC6849
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatBinary
Time FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min900mV
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
IC Case / PackageTSSOP
IC Interface TypeI2C
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCF85063ATT/AJ is a CMOS Real-Time Clock (RTC) and calendar in a 8 pin TSSOP package. It is optimized for low power consumption. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I2C-bus. Maximum data rate is 400 kbit/s. The register address is incremented automatically after each written or read data byte. Typical applications include digital still camera, digital video camera, printers, copy machines, mobile equipment and battery powered devices.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
- Clock operating voltage range from 0.9V to 5.5V
- Low current; typical 0.22μA at VDD = 3.3V and Tamb = 25°C
- 400KHz two-line I2C-bus interface (at VDD = 1.8V to 5.5V)
- Programmable clock output for peripheral devices
- Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
- Alarm function, countdown timer
- Minute and half minute interrupt
- Oscillator stop detection function
- Internal Power-On Reset (POR), programmable offset register for frequency adjustment
Technical Specifications
Interfaces
I2C
Time Format
Binary
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Min
900mV
Clock IC Case Style
TSSOP
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCF85063ATT/AJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate