Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF85063ATL/1,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68X3133RL
Cut Tape68X3133
Your Part Number
34,323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.735 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 50+ | $0.472 |
| 100+ | $0.413 |
| 250+ | $0.385 |
| 500+ | $0.368 |
| 1000+ | $0.354 |
| 2500+ | $0.347 |
| 5000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85063ATL/1,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68X3133RL
Cut Tape68X3133
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS
Time FormatBinary
Supply Voltage Min900mV
Clock IC Case StyleHXSON
Supply Voltage Max5.5V
IC Case / PackageHXSON
No. of Pins10Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCF85063ATL/1,118 is a tiny Real Time Clock or Calendar with alarm function and I²C-bus optimized for low power consumption. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bi-directional I²C-bus. Maximum data rate is 400kbps. The register address is incremented automatically after each written or read data byte.
- Countdown timer
- Minute and half minute interrupt
- Internal power-on reset
- Programmable offset register for frequency adjustment
Applications
Consumer Electronics, Industrial
Technical Specifications
Interfaces
I2C
Clock IC Type
Calendar, Clock
Time Format
Binary
Clock IC Case Style
HXSON
IC Case / Package
HXSON
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
HH:MM:SS
Supply Voltage Min
900mV
Supply Voltage Max
5.5V
No. of Pins
10Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for PCF85063ATL/1,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
