Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF85063AT/AAZ
Newark Part No.
Re-Reel61AC1300
Cut Tape61AC1300
Your Part Number
Technical Datasheet
6,935 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.767 |
| 10+ | $0.549 |
| 25+ | $0.494 |
| 50+ | $0.464 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85063AT/AAZ
Newark Part No.
Re-Reel61AC1300
Cut Tape61AC1300
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD-DW
Time FormatHH:MM:SS: 12Hr / 24Hr
Time FormatHH:MM:SS: 12Hr / 24Hr
Supply Voltage Min900mV
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
900mV
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Date Format
YY-MM-DD-DW
Time Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCF85063AT/AAZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability