Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCF7991AT/1081/M,1
Newark Part No.
Re-Reel31AC6847
Cut Tape31AC6847
Your Part Number
Technical Datasheet
918 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.860 |
| 25+ | $2.770 |
| 50+ | $2.710 |
| 100+ | $2.650 |
| 250+ | $2.560 |
| 500+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF7991AT/1081/M,1
Newark Part No.
Re-Reel31AC6847
Cut Tape31AC6847
Technical Datasheet
Frequency Min4MHz
Frequency Max16MHz
RFID IC TypeRead, Write
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
RF IC Case StyleSOIC
No. of Pins14Pins
Product Range-
Current Consumption7µA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
4MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
RF IC Case Style
SOIC
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
16MHz
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
14Pins
Current Consumption
7µA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCF7991AT/1081/M,1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability