Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF2123BS/1,518
Newark Part No.
Full Reel70R6840
Re-Reel31AC6843
Cut Tape31AC6843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.040 |
| 25+ | $0.937 |
| 50+ | $0.884 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.704 |
| 12000+ | $0.634 |
| 18000+ | $0.610 |
| 30000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF2123BS/1,518
Newark Part No.
Full Reel70R6840
Re-Reel31AC6843
Cut Tape31AC6843
Technical Datasheet
InterfacesI2C
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatBinary
Time FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min1.1V
Clock IC Case StyleHVQFN
Supply Voltage Max5.5V
IC Case / PackageHVQFN
IC Interface TypeI2C
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C
Time Format
Binary
Clock IC Type
Calendar, Clock
Clock IC Case Style
HVQFN
IC Case / Package
HVQFN
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Time Format
Binary
Supply Voltage Min
1.1V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for PCF2123BS/1,518
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
