New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. I/O Expanders
                                                                                                    Print Page

                                                                                                    PCAL9539APW,118

                                                                                                    I/O Expander, 16 bit, I2C, 1.65 V, 5.5 V, TSSOP, 24 Pins

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCAL9539APW,118
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCAL9539APW,118
                                                                                                    Newark Part No.
                                                                                                    Full Reel45W8925
                                                                                                    Re-Reel75X0103
                                                                                                    Cut Tape75X0103
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    641 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 18 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.710$2.71
                                                                                                    Total Price $2.71
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.710
                                                                                                    10+$2.010
                                                                                                    25+$1.840
                                                                                                    50+$1.740
                                                                                                    100+$1.650
                                                                                                    250+$1.560
                                                                                                    500+$1.520
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.340
                                                                                                    3000+$1.260
                                                                                                    6000+$1.200
                                                                                                    12000+$1.080
                                                                                                    18000+$1.040
                                                                                                    30000+$0.996
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCAL9539APW,118
                                                                                                    Newark Part No.
                                                                                                    Full Reel45W8925
                                                                                                    Re-Reel75X0103
                                                                                                    Cut Tape75X0103
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Chip Configuration16bit
                                                                                                    No. of Bits16bit
                                                                                                    Bus Frequency400kHz
                                                                                                    InterfacesI2C
                                                                                                    Supply Voltage Min1.65V
                                                                                                    IC Interface TypeI2C
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Interface Case StyleTSSOP
                                                                                                    IC Case / PackageTSSOP
                                                                                                    No. of Pins24Pins
                                                                                                    No. of I/O's16I/O's
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCAL9539APW,118 is a low-voltage 16bit general purpose input/output (GPIO) expander with interrupt and reset for I²C-bus/SMBus applications. NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in ACPI power switches, sensors, push buttons, LEDs, fan control, etc. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65V to 5.5V allows them to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. The PCAL9539A contains the PCA9539 register set of four pairs of 8-bit configuration, input, output, and Polarity inversion registers, and additionally, the PCAL9539A has Agile I/O, which are additional features specifically designed to enhance the I/O.

                                                                                                    • I²C-bus to parallel port expander
                                                                                                    • Supply voltage range from -0.5 to +6.5V, output voltage range from -0.5 to +6.5V
                                                                                                    • Schmitt-trigger action allows slow I/P transition/better switching noise immunity at SCL/SDA I/Ps
                                                                                                    • Active LOW reset input (RESET, active low), open-drain active LOW interrupt output (INT, active low)
                                                                                                    • Internal power-on reset, power-up with all channels configured as inputs
                                                                                                    • No glitch on power-up
                                                                                                    • Latched outputs with 25mA drive maximum capability for directly driving LEDs
                                                                                                    • Latch-up performance exceeds 100 mA per JESD78, Class II
                                                                                                    • 2000V human body model (A114-A), 1000V charged-device model (C101)
                                                                                                    • TSSOP24 package, ambient temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Chip Configuration

                                                                                                    16bit

                                                                                                    Bus Frequency

                                                                                                    400kHz

                                                                                                    Supply Voltage Min

                                                                                                    1.65V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of I/O's

                                                                                                    16I/O's

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    Interface Case Style

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Alternatives for PCAL9539APW,118

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.