Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9955TW/Q900,118
Newark Part No.61AC1299
Your Part Number
Technical Datasheet
5,479 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.050 |
| 25+ | $2.800 |
| 50+ | $2.670 |
| 100+ | $2.530 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 3000+ | $2.340 |
| 6000+ | $2.180 |
| 12000+ | $2.030 |
| 18000+ | $1.950 |
| 30000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9955TW/Q900,118
Newark Part No.61AC1299
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsAmusement Products, Keypad Backlights for Cellular Phones, LCD Backlights, LED Displays
Supply Voltage Min3V
Supply Voltage Max5.5V
Interface Case StyleHTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
3V
Interface Case Style
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
Amusement Products, Keypad Backlights for Cellular Phones, LCD Backlights, LED Displays
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCA9955TW/Q900,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability