2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. I/O Expanders
                                                                                                    Print Page

                                                                                                    PCA9698DGG,518

                                                                                                    I/O Expander, 40 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 56 Pins

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCA9698DGG,518
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9698DGG,518
                                                                                                    Newark Part No.
                                                                                                    Full Reel70R6806
                                                                                                    Re-Reel07AH4453
                                                                                                    Cut Tape07AH4453
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,371 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 9 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$6.490$6.49
                                                                                                    Total Price $6.49
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$6.490
                                                                                                    10+$4.990
                                                                                                    25+$4.610
                                                                                                    50+$4.400
                                                                                                    100+$4.190
                                                                                                    250+$4.000
                                                                                                    500+$3.970
                                                                                                    1000+$3.960
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1500+$3.670
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCA9698DGG,518
                                                                                                    Newark Part No.
                                                                                                    Full Reel70R6806
                                                                                                    Re-Reel07AH4453
                                                                                                    Cut Tape07AH4453
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Bits40bit
                                                                                                    Chip Configuration40bit
                                                                                                    Bus Frequency1MHz
                                                                                                    InterfacesI2C, SMBus
                                                                                                    Supply Voltage Min2.3V
                                                                                                    IC Interface TypeI2C
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Interface Case StyleTSSOP
                                                                                                    No. of Pins56Pins
                                                                                                    No. of I/O's40I/O's
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCA9698DGG,518 is a 40bit Fm+ I2C-bus advanced I/O port with (active low) RESET, (active low)OE and (active low)INT. The PCA9698 provides 40-bit parallel input/output (I/O) port expansion for I2C-bus applications organized in 5 banks of 8 I/Os. The device is fully configurable: output ports can be programmed to be totem-pole or open-drain and logic states can change at either the Acknowledge (bank change) or the Stop Command (global change), each input port can be masked to prevent it from generating interrupts when its state changes, I/O data logic state can be inverted when read by the system host. Typical applications include servers, RAID systems, industrial control, medical equipment, PLCs, cell phones, gaming machines, instrumentation and test measurement.

                                                                                                    • 2.3V to 5.5V operation with 5.5V tolerant I/Os
                                                                                                    • 40 configurable I/O pins that default to inputs at power-up
                                                                                                    • GPIO All Call address allows programming of more than 1 device at the same time with same parameters
                                                                                                    • 64 programmable server addresses using 3 address pins
                                                                                                    • Designed for live insertion in PICMG applications
                                                                                                    • Low standby current
                                                                                                    • ESD protection exceeds 2000V HBM/200V MM/1000V CDM per JESD22-A114/A115/C101
                                                                                                    • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
                                                                                                    • 56 pin TSSOP package
                                                                                                    • Ambient temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    No. of Bits

                                                                                                    40bit

                                                                                                    Bus Frequency

                                                                                                    1MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    TSSOP

                                                                                                    No. of I/O's

                                                                                                    40I/O's

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Chip Configuration

                                                                                                    40bit

                                                                                                    Interfaces

                                                                                                    I2C, SMBus

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PCA9698DGG,518

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code