Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9685PW,112Copy |
| Newark Part No. | 85AC2130 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9685PW,112Copy |
| Newark Part No. | 85AC2130 |
| Technical Datasheet | |
| Topology | - |
| LED Driver Type | - |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | 5.5V |
| Output Current Max | 25mA |
| Output Current Max | 25mA |
| Switching Frequency Typ | 1MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | TSSOP |
| No. of Outputs | 16Outputs |
| Switching Frequency | - |
Technical Specifications
| Topology | - |
|---|---|
| Input Voltage Min | 2.3V |
| Output Voltage Max | 5.5V |
| Output Current Max | 25mA |
| IC Mounting | Surface Mount |
| No. of Pins | 28Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Topology | - |
| No. of Outputs | 16Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | 25mA |
| Switching Frequency Typ | 1MHz |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | TSSOP |
| Switching Frequency | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
