Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPCA9671BS,118
Newark Part No.31AC6836
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9671BS,118
Newark Part No.31AC6836
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
InterfacesI2C, SMBus
Bus Frequency400kHz
Supply Voltage Min2.3V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
IC Case / PackageHVQFN
Interface Case StyleHVQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for PCA9671BS,118
1 Product Found
Technical Specifications
Chip Configuration
16bit
Interfaces
I2C, SMBus
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Interface Case Style
HVQFN
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Bus Frequency
400kHz
IC Interface Type
I2C, SMBus
IC Case / Package
HVQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate