Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9641BSHPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel32AK0878RL
Cut Tape32AK0878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 50+ | $2.040 |
| 100+ | $1.840 |
| 250+ | $1.740 |
| 500+ | $1.710 |
| 1000+ | $1.680 |
| 2500+ | $1.640 |
| 5000+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9641BSHPCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel32AK0878RL
Cut Tape32AK0878
Technical Datasheet
IC Interface TypeI2C
Interface ApplicationsHigh Reliability Systems, Gatekeeper Multiplexer, Bus Initialization/Recovery
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Interface Case StyleHVQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
2.3V
Interface Case Style
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
High Reliability Systems, Gatekeeper Multiplexer, Bus Initialization/Recovery
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCA9641BSHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
