Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9600D,118Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel31AC6825RL
Cut Tape31AC6825
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.030 | $5.03 |
| Total Price | $5.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 50+ | $3.480 |
| 100+ | $3.140 |
| 250+ | $2.980 |
| 500+ | $2.960 |
| 1000+ | $2.770 |
| 2500+ | $2.710 |
| 5000+ | $2.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9600D,118Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel31AC6825RL
Cut Tape31AC6825
Technical Datasheet
Logic Device TypeDual Bidirectional Bus Buffer
Logic Family / Base NumberPCA9600
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max15V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Dual Bidirectional Bus Buffer
IC Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
15V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
PCA9600
Logic Case Style
SOIC
Supply Voltage Min
2.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PCA9600D,118
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
