Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9548ABS,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70R6617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.928 |
| 18000+ | $0.893 |
| 30000+ | $0.859 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 6000
$11,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9548ABS,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70R6617
Technical Datasheet
No. of Inputs8Inputs
Output Current25mA
Propagation Delay0.3ns
No. of Pins24Pins
IC Case / PackageHVQFN
Logic Case StyleHVQFN
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Translating Switch
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
0.3ns
IC Case / Package
HVQFN
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Translating Switch
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
25mA
No. of Pins
24Pins
Logic Case Style
HVQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for PCA9548ABS,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
