Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9547D,118Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel61AC1263RL Cut Tape61AC1263 |
| Your Part Number | |
| Technical Datasheet |
638 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.610 |
| 100+ | $1.310 |
| 500+ | $1.210 |
| 1000+ | $1.160 |
| 2500+ | $1.110 |
| 10000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9547D,118Copy |
| Manufacturer Standard Lead Time | 51 weeks |
| Newark Part No. | Re-Reel61AC1263RL Cut Tape61AC1263 |
| Technical Datasheet | |
| IC Interface Type | I2C, SMBus |
| Interface Applications | I2C Bus & SMBus Systems Applications |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | SOIC |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| IC Interface Type | I2C, SMBus |
|---|---|
| Supply Voltage Min | 2.3V |
| Interface Case Style | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Interface Applications | I2C Bus & SMBus Systems Applications |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for PCA9547D,118
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
