Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9546ABS,118
Newark Part No.
Full Reel70R6607
Re-Reel31AC6804
Cut Tape31AC6804
Your Part Number
4,017 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.730 |
| 25+ | $1.610 |
| 50+ | $1.540 |
| 100+ | $1.480 |
| 250+ | $1.410 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $1.170 |
| 12000+ | $1.050 |
| 18000+ | $1.020 |
| 30000+ | $0.973 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9546ABS,118
Newark Part No.
Full Reel70R6607
Re-Reel31AC6804
Cut Tape31AC6804
Technical Datasheet
No. of Inputs4Inputs
Output Current25mA
Propagation Delay0.3ns
No. of Pins16Pins
Logic Case StyleHVQFN
IC Case / PackageHVQFN
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Translating Switch
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0.3ns
Logic Case Style
HVQFN
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Translating Switch
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
25mA
No. of Pins
16Pins
IC Case / Package
HVQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCA9546ABS,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
