Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9545APW,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26AC2906
Re-Reel31AC6803RL
Cut Tape31AC6803
Your Part Number
3,253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 50+ | $1.600 |
| 100+ | $1.500 |
| 250+ | $1.400 |
| 500+ | $1.350 |
| 1000+ | $1.300 |
| 2500+ | $1.250 |
| 5000+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.340 |
| 7500+ | $1.260 |
| 12500+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9545APW,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26AC2906
Re-Reel31AC6803RL
Cut Tape31AC6803
Technical Datasheet
No. of Inputs4Inputs
Output Current25mA
Propagation Delay0.3ns
No. of Pins20Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Translating Switch
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0.3ns
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Translating Switch
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
25mA
No. of Pins
20Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCA9545APW,118
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
