Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9540BDP,118Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4318
Your Part Number
14,434 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.110 |
| 100+ | $1.620 |
| 500+ | $1.430 |
| 1000+ | $1.250 |
| 2500+ | $1.010 |
| 10000+ | $0.977 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9540BDP,118Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55W4318
Technical Datasheet
Multiplexer Configuration2:1
No. of Circuits1Circuits
On State Resistance Max31ohm
Supply Voltage Range2.3V to 5.5V
Analogue Multiplexer CaseTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Multiplexer Configuration
2:1
On State Resistance Max
31ohm
Analogue Multiplexer Case
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
Supply Voltage Range
2.3V to 5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for PCA9540BDP,118
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
