Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9540BD,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel70R6562
Cut Tape52AH1093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2500 | $1.010 | $2,525.00 |
| Total Price | $2,525.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.010 |
| 5000+ | $0.990 |
| 7500+ | $0.970 |
| 12500+ | $0.949 |
| 25000+ | $0.929 |
| 62500+ | $0.909 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9540BD,118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel70R6562
Cut Tape52AH1093
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface Applications-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
2.3V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
-
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCA9540BD,118
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
