Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9532BS,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel18AC0097RL Cut Tape18AC0097 |
| Your Part Number | |
| Technical Datasheet |
7,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.530 | $4.53 |
| Total Price | $4.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $3.440 |
| 100+ | $2.870 |
| 500+ | $2.720 |
| 1000+ | $2.670 |
| 2500+ | $2.610 |
| 10000+ | $2.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9532BS,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel18AC0097RL Cut Tape18AC0097 |
| Technical Datasheet | |
| Topology | - |
| LED Driver Type | - |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | - |
| Output Current Max | 200mA |
| Output Current Max | 200mA |
| Switching Frequency Typ | 400kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | HVQFN |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | HVQFN |
| No. of Outputs | 16Outputs |
| Switching Frequency | 400kHz |
Technical Specifications
| Topology | - |
|---|---|
| Input Voltage Min | 2.3V |
| Output Voltage Max | - |
| Output Current Max | 200mA |
| IC Mounting | Surface Mount |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Topology | - |
| No. of Outputs | 16Outputs |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | 200mA |
| Switching Frequency Typ | 400kHz |
| IC Case / Package | HVQFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | HVQFN |
| Switching Frequency | 400kHz |
Technical Docs (1)
Alternatives for PCA9532BS,118
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
