Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9517AD,118
Newark Part No.
Full Reel70R6491
Re-Reel31AC6777
Cut Tape31AC6777
Your Part Number
12,572 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.100 |
| 25+ | $0.999 |
| 50+ | $0.942 |
| 100+ | $0.886 |
| 250+ | $0.833 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.782 |
| 3000+ | $0.736 |
| 6000+ | $0.699 |
| 12000+ | $0.629 |
| 18000+ | $0.606 |
| 30000+ | $0.582 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9517AD,118
Newark Part No.
Full Reel70R6491
Re-Reel31AC6777
Cut Tape31AC6777
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay66ns
No. of Pins8Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translating I2C-Bus Repeater
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
66ns
Logic Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Level Translating I2C-Bus Repeater
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
50mA
No. of Pins
8Pins
IC Case / Package
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCA9517AD,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
