Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9515ADP,118
Newark Part No.
Full Reel28X3128
Re-Reel55W4305
Cut Tape55W4305
Your Part Number
631 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.640 |
| 25+ | $1.570 |
| 50+ | $1.510 |
| 100+ | $1.440 |
| 250+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.823 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9515ADP,118
Newark Part No.
Full Reel28X3128
Re-Reel55W4305
Cut Tape55W4305
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsI2C Bus & SMBus Systems Applications
Logic Family / Base Number-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Interface Case StyleTSSOP
No. of Pins8Pins
Logic IC Family-
Operating Temperature Min-40°C
Logic IC Base Number-
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
I2C, SMBus
Logic Family / Base Number
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
I2C Bus & SMBus Systems Applications
Supply Voltage Min
2.3V
Interface Case Style
TSSOP
Logic IC Family
-
Logic IC Base Number
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PCA9515ADP,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
