Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9515AD,118Copy |
| Newark Part No. | Re-Reel31AC6775RL Cut Tape31AC6775 |
| Your Part Number | |
| Technical Datasheet |
6,505 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.480 |
| 100+ | $1.190 |
| 500+ | $1.080 |
| 1000+ | $1.070 |
| 2500+ | $1.030 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9515AD,118Copy |
| Newark Part No. | Re-Reel31AC6775RL Cut Tape31AC6775 |
| Technical Datasheet | |
| IC Interface Type | I2C |
| Interface Applications | I2C Bus & SMBus Systems Applications |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 3.6V |
| Interface Case Style | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| IC Interface Type | I2C |
|---|---|
| Supply Voltage Min | 2.3V |
| Interface Case Style | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Interface Applications | I2C Bus & SMBus Systems Applications |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for PCA9515AD,118
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
