Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA9506DGG,518Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70R6453
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.330 |
| 4000+ | $4.280 |
| 6000+ | $4.270 |
| 10000+ | $4.260 |
| 20000+ | $4.250 |
| 50000+ | $4.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$8,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9506DGG,518Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70R6453
Technical Datasheet
No. of Bits40bit
Chip Configuration40bit
InterfacesI2C
Bus Frequency400kHz
IC Interface TypeI2C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins56Pins
No. of I/O's40I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
40bit
Interfaces
I2C
IC Interface Type
I2C
Supply Voltage Max
5.5V
Interface Case Style
TSSOP
No. of I/O's
40I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Chip Configuration
40bit
Bus Frequency
400kHz
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for PCA9506DGG,518
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
