Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9505DGG,118Copy
Newark Part No.52AH1075
Technical Datasheet
Chip Configuration40bit
No. of Bits40bit
Bus Frequency400kHz
InterfacesI2C
IC Interface TypeI2C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Interface Case StyleTSSOP
No. of Pins56Pins
No. of I/O's40I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Chip Configuration
40bit
Bus Frequency
400kHz
IC Interface Type
I2C
Supply Voltage Max
5.5V
Interface Case Style
TSSOP
No. of I/O's
40I/O's
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
No. of Bits
40bit
Interfaces
I2C
Supply Voltage Min
2.3V
IC Case / Package
TSSOP
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
