Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9501PW,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel45AC7441RL Cut Tape45AC7441 |
| Your Part Number | |
| Technical Datasheet |
3,385 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.540 |
| 100+ | $2.100 |
| 500+ | $1.960 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
| 10000+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9501PW,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel45AC7441RL Cut Tape45AC7441 |
| Technical Datasheet | |
| No. of Bits | 8bit |
| Chip Configuration | 8bit |
| Interfaces | I2C, SMBus |
| Bus Frequency | 400kHz |
| IC Interface Type | I2C, SMBus |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSSOP |
| Interface Case Style | TSSOP |
| No. of Pins | 20Pins |
| No. of I/O's | 8I/O's |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| No. of Bits | 8bit |
|---|---|
| Interfaces | I2C, SMBus |
| IC Interface Type | I2C, SMBus |
| Supply Voltage Max | 3.6V |
| Interface Case Style | TSSOP |
| No. of I/O's | 8I/O's |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Chip Configuration | 8bit |
|---|---|
| Bus Frequency | 400kHz |
| Supply Voltage Min | 2.5V |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for PCA9501PW,118
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
