Print Page
PCA9452AHNMP
Power Management IC, 5 LDO, 11 Regulated Outputs, 6 Step Down Converter, 5.5 V Supply, HVQFN-56
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9452AHNMPCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel89AK3364 Cut Tape73AM6688 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $4.050 | $8,100.00 |
| Total Price | $8,100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $4.050 |
| 4000+ | $3.970 |
| 6000+ | $3.890 |
| 10000+ | $3.810 |
| 20000+ | $3.730 |
| 50000+ | $3.650 |
| 100000+ | $3.560 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $4.050 |
| 4000+ | $3.970 |
| 6000+ | $3.890 |
| 10000+ | $3.810 |
| 20000+ | $3.730 |
| 50000+ | $3.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9452AHNMPCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel89AK3364 Cut Tape73AM6688 |
| Technical Datasheet | |
| IC Type | PMIC for i.MX93x Auto Processors |
| Supply Voltage | 5.5V |
| No. of Step-Down DC - DC Converters | 6 |
| No. of LDO Regulators | 5 |
| No. of Regulated Outputs | 11 |
| IC Case / Package | HVQFN |
| No. of Pins | 56Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Type | PMIC for i.MX93x Auto Processors |
|---|---|
| No. of Step-Down DC - DC Converters | 6 |
| No. of Regulated Outputs | 11 |
| No. of Pins | 56Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Supply Voltage | 5.5V |
|---|---|
| No. of LDO Regulators | 5 |
| IC Case / Package | HVQFN |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
