Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA6408APW,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6754
Your Part Number
93,939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.430 |
| 10+ | $1.040 |
| 25+ | $0.941 |
| 50+ | $0.888 |
| 100+ | $0.834 |
| 250+ | $0.783 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA6408APW,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6754
Technical Datasheet
No. of Bits8bit
Chip Configuration8bit
Bus Frequency400kHz
InterfacesI2C, SMBus
Supply Voltage Min1.65V
IC Interface TypeI2C, SMBus
Supply Voltage Max5.5V
Interface Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
8bit
Bus Frequency
400kHz
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
IC Case / Package
TSSOP
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Chip Configuration
8bit
Interfaces
I2C, SMBus
IC Interface Type
I2C, SMBus
Interface Case Style
TSSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
