Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCA2131TF/Q900YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AJ9835
Re-Reel99AJ4766RL
Cut Tape99AJ4766
Your Part Number
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.790 | $3.79 |
| Total Price | $3.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.790 |
| 50+ | $2.640 |
| 100+ | $2.380 |
| 250+ | $2.260 |
| 500+ | $2.210 |
| 1000+ | $2.130 |
| 2500+ | $2.100 |
| 5000+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $2.240 |
| 6000+ | $2.090 |
| 12000+ | $1.940 |
| 18000+ | $1.860 |
| 30000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA2131TF/Q900YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AJ9835
Re-Reel99AJ4766RL
Cut Tape99AJ4766
Technical Datasheet
InterfacesI2C, SPI
Date FormatYY-MM-DD-DW
Time FormatHH:MM:SS: 12Hr / 24Hr
Time FormatHH:MM:SS: 12Hr / 24Hr
Clock IC TypeCalendar, Clock
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Clock IC Case StyleHLSON
IC Case / PackageHLSON
IC Interface TypeI2C, SPI
No. of Pins16Pins
Product Range-
QualificationAEC-Q100
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Interfaces
I2C, SPI
Time Format
HH:MM:SS: 12Hr / 24Hr
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
IC Case / Package
HLSON
No. of Pins
16Pins
Qualification
AEC-Q100
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Date Format
YY-MM-DD-DW
Time Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
1.2V
Clock IC Case Style
HLSON
IC Interface Type
I2C, SPI
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCA2131TF/Q900Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
