Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.650 |
| 25+ | $1.500 |
| 50+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA21125T/Q900/1,1
Newark Part No.52X6184
Technical Datasheet
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Clock FormatBinary
Clock IC TypeCalendar, Clock
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Clock IC Case StyleTSSOP
No. of Pins14Pins
IC Interface TypeSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA21125T/Q900/1,1 is a CMOS Real-time Clock (RTC) and Calendar optimized for low-power consumption application. It provides year, month, day, weekday, hours, minutes and seconds based on 32.768kHz quartz crystal. Data is transferred via a serial peripheral interface (SPI-bus) with a maximum data rate of 6Mbps. Alarm and timer functions are also available with the possibility to generate a wake-up signal on the interrupt pin.
- Seconds to years resolution
- Freely programmable timer with interrupt capability
- Freely programmable alarm function with interrupt capability
- Integrated oscillator capacitor
- Internal power-ON Reset (POR)
- Open-drain interrupt pin
- 4-line SPI-bus with separate, but combinable data input and output
- 1 Second or 1 minute interrupt output
Applications
Automotive, Metering
Technical Specifications
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
Binary
Supply Voltage Min
1.3V
Clock IC Case Style
TSSOP
IC Interface Type
SPI
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for PCA21125T/Q900/1,1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate