Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPC56F84550VLF
Newark Part No.05W4985
Technical Datasheet
Core Frequency80MHz
Flash Memory Size96KB
No. of I/O's34I/O's
Core Supply Voltage1V
No. of Pins48Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Core Frequency
80MHz
No. of I/O's
34I/O's
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Flash Memory Size
96KB
Core Supply Voltage
1V
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
