Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP87C51SBAA,512
Newark Part No.70R8484
Product Range8051 Family P87C Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoP87C51SBAA,512
Newark Part No.70R8484
Product Range8051 Family P87C Series Microcontrollers
Technical Datasheet
Product Range8051 Family P87C Series Microcontrollers
Base Number87C51
Device Core8051
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins44Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's32I/O's
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
MCU Family8051
MCU SeriesP87C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
8051 Family P87C Series Microcontrollers
Device Core
8051
Operating Frequency Max
16MHz
No. of Pins
44Pins
IC Case / Package
LCC
Interfaces
UART
RAM Memory Size
128Byte
ADC Resolution
-
MCU Series
P87C
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Base Number
87C51
CPU Speed
16MHz
Program Memory Size
4KB
MCU Case Style
LCC
No. of I/O's
32I/O's
Embedded Interface Type
UART
ADC Channels
-
MCU Family
8051
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate