Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP82B96TD,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel28AC1375
Re-Reel55X3075RL
Cut Tape55X3075
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.820 | $4.82 |
| Total Price | $4.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 50+ | $3.380 |
| 100+ | $3.060 |
| 250+ | $2.920 |
| 500+ | $2.860 |
| 1000+ | $2.800 |
| 2500+ | $2.740 |
| 5000+ | $2.690 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP82B96TD,118Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel28AC1375
Re-Reel55X3075RL
Cut Tape55X3075
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay-
No. of Pins8Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBus Buffer
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
-
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Bus Buffer
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
8Pins
Logic Case Style
SOIC
Supply Voltage Max
15V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for P82B96TD,118
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
