| Quantity | Price |
|---|---|
| 1+ | $3,835.180 |
Product Information
Product Overview
P5040-RDB is a QorIQ® P5040 reference design board (P5040-RDB). It is flexible system that supports the quad-core P5040 processor. With frequencies scaling to 2.2GHz and rich input/output (I/O) mix, the P5040RDB is intended for development of enterprise and data center networking, telecom and industrial applications, where its high performance, high-efficiency cores and integration make it very well suited as a multicore control plane processor. The board is built to exercise most of the capabilities of the device, and can serve as a reference for system level hardware development by providing a comparison tool for customer-specific board implementations. It can also be used for customer software development and performance evaluation.
- QorIQ® P5040 quad-core processor built on the advanced, 64-bit e5500 Power Architecture® core
- Up to 2.4GHz with 64-bit ISA support (Power Architecture v2.06-compliant)
- Three levels of instruction: user, supervisor, hypervisor
- Hybrid 32-bit mode to support legacy software and transition to 64-bit architecture
- Connectivity and NW: 1Gb Ethernet – RGMII and SGMII, 10Gb Ethernet – XAUI (copper) or XFI (fiber)
- Connectivity and networking: PCI Express gen 2.0 and SATA
- Supports two unbuffered DDR3 DIMM modules, 8GB memory, NAND/NOR flash and eSDHC interface
- DUART, USB 2.0 and Debug (JTAG and AURORA) basic peripherals and interconnect
- IEEE® 1588 connector for external Symmetric option card and temperature monitoring
Technical Specifications
NXP
Communication & Networking
Power Architecture
QorIQ
-
P5040
Communication Processor
e5500
Reference Design Board P5040
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate