2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    P5040-RDB

                                                                                                    Reference Design Board, P5040, QorIQ, Power Architecture, e5500, Communication Processor

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP P5040-RDB
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoP5040-RDB
                                                                                                    Newark Part No.96W1350
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 110 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,835.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,835.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoP5040-RDB
                                                                                                    Newark Part No.96W1350
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberP5040
                                                                                                    Kit Application TypeCommunication & Networking
                                                                                                    Application Sub TypeCommunication Processor
                                                                                                    Core ArchitecturePower Architecture
                                                                                                    Core Sub-Architecturee5500
                                                                                                    Silicon Family NameQorIQ
                                                                                                    Kit ContentsReference Design Board P5040
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    P5040-RDB is a QorIQ® P5040 reference design board (P5040-RDB). It is flexible system that supports the quad-core P5040 processor. With frequencies scaling to 2.2GHz and rich input/output (I/O) mix, the P5040RDB is intended for development of enterprise and data center networking, telecom and industrial applications, where its high performance, high-efficiency cores and integration make it very well suited as a multicore control plane processor. The board is built to exercise most of the capabilities of the device, and can serve as a reference for system level hardware development by providing a comparison tool for customer-specific board implementations. It can also be used for customer software development and performance evaluation.

                                                                                                    • QorIQ® P5040 quad-core processor built on the advanced, 64-bit e5500 Power Architecture® core
                                                                                                    • Up to 2.4GHz with 64-bit ISA support (Power Architecture v2.06-compliant)
                                                                                                    • Three levels of instruction: user, supervisor, hypervisor
                                                                                                    • Hybrid 32-bit mode to support legacy software and transition to 64-bit architecture
                                                                                                    • Connectivity and NW: 1Gb Ethernet – RGMII and SGMII, 10Gb Ethernet – XAUI (copper) or XFI (fiber)
                                                                                                    • Connectivity and networking: PCI Express gen 2.0 and SATA
                                                                                                    • Supports two unbuffered DDR3 DIMM modules, 8GB memory, NAND/NOR flash and eSDHC interface
                                                                                                    • DUART, USB 2.0 and Debug (JTAG and AURORA) basic peripherals and interconnect
                                                                                                    • IEEE® 1588 connector for external Symmetric option card and temperature monitoring

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Communication & Networking

                                                                                                    Core Architecture

                                                                                                    Power Architecture

                                                                                                    Silicon Family Name

                                                                                                    QorIQ

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    P5040

                                                                                                    Application Sub Type

                                                                                                    Communication Processor

                                                                                                    Core Sub-Architecture

                                                                                                    e5500

                                                                                                    Kit Contents

                                                                                                    Reference Design Board P5040

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product