Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,122.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5,122.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP4080DS-PC
Newark Part No.45W3811
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits64bit
Silicon Family NameQorIQ
Core ArchitecturePower Architecture
Core Sub-Architecturee500mc
Silicon Core NumberP4080
Kit ContentsEval Board P4080DS
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
P4080DS-PC is a QorIQ P4080 development system (rev3.0 silicon). The P4080DS is a flexible development system supporting the NXP® P4080, P4040 and P4081 processors. The board, with its rich I/O mix, is intended for initial target development and evaluation of P4080 and P4040 processors. The board, which exercises many capabilities of the device, can serve as a reference for hardware development and can also be used as a debug tool to check behaviors on the board compared to behaviors seen on customer boards.
- Core complex: P4080, 1.5 GHz core with 1333MHz DDR3 data rate
- Networking elements: 10GbE supported with optional XAUIRISER card
- Accelerators and memory control: 128MB NOR (fast boot), SPI-based 16MB EEPROM and SD media card slot
- 18 lanes, dividable into many combinations
- Five add-in slots to selectably connect to five of the 16 controllers supported by the P4080
- Supports PCI Express®, SGMII, Nexus/Aurora debug, XAUI and Serial RapidIO®
- PromJet debug port and temperature sensor
- Linux® SDK for QorIQ® processors software
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ
Core Sub-Architecture
e500mc
Kit Contents
Eval Board P4080DS
SVHC
No SVHC (27-Jun-2024)
No. of Bits
64bit
Core Architecture
Power Architecture
Silicon Core Number
P4080
Product Range
-
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate