Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.650 |
| 5+ | $22.050 |
| 10+ | $21.450 |
| 25+ | $21.150 |
| 50+ | $20.850 |
| 100+ | $19.650 |
Price for:Each
Minimum: 1
Multiple: 1
$22.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3T1035XUK-ARD
Newark Part No.85AK9553
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberP3T1035xUK
Silicon Family Name-
For Use WithArduino Boards
Kit ContentsShield Evaluation Board P3T1035xUK, GUI, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
P3T1035XUK-ARD is a P3T1035xUK Arduino® shield evaluation board. This Arduino evaluation board makes it easy to evaluate the P3T1035xUK ±0.5⁰C temperature sensor in combination with MIMXRT685-EVK and Windows based software GUI. Other MCU Arduino boards can be used to read out temperature as well. The evaluation board has multiple jumpers to enable alert LED, alert pull resistor, 1.8V or 3.3V power supply rail and I²C or I3C interface, enabling multiple operating options.
- P3T1035xUK: I3C, I²C-Bus, ±0.5°C accuracy, digital temperature sensor
- P3T1035CUK: ±0.5°C accurate temperature sensor, I3C/I²C support
- Continuous conversion, one-shot or shutdown mode and WLCSP4 (0.4mm pitch, 0.91x0.855x 0.455mm body)
- I3C or I²C interface through Arduino pins
- Arduino supply of 1.8 V or 3.3 V and external power supply option
Contents
P3T1035XUK-ARD PCB hardware, GUI for evaluation, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Shield Evaluation Board P3T1035xUK, GUI, Quick Start Guide
SVHC
No SVHC (27-Jun-2018)
Core Architecture
-
Silicon Core Number
P3T1035xUK
For Use With
Arduino Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate