
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.921 | $0.92 |
| Total Price | $0.92 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.921 |
| 50+ | $0.683 |
| 100+ | $0.653 |
| 250+ | $0.622 |
| 500+ | $0.591 |
| 1000+ | $0.568 |
| 2500+ | $0.557 |
| 5000+ | $0.545 |
Product Information
Product Overview
P3T1035GUKAZ is a digital temperature sensor. It uses an on-chip band gap temperature sensor and A-to-D conversion technique with an overtemperature detection. The device contains a number of data registers: Configuration stores the device settings such as device operation mode, and temperature register (Temp) stores the digital temp reading, which communicates by a controller via the 2-wire serial I3C/I2C-bus interface. It can be configured for different operation conditions. It can be set in normal mode to monitor periodically the ambient temperature, or in shutdown mode to minimize power consumption. The temperature register always stores a 12bit two's complement data (2Bytes), giving a temperature resolution of 0.0625°C. It also allows 8-bit (MSByte) reading with temperature resolution of 1°C. Applications include portable devices, IoT, SSD, industrial controllers, servers and PC/notebook.
- Temperature-to-digital converter range from -40°C to +125°C
- Supply voltage range from 1.4V to 1.98V
- Programmable under temperature and overtemperature registers
- Eight different target address options
- Accuracy of ±0.5°C from 0 °C to +70°C at VCC ≥ 1.62V
- Low quiescent current of 6μA supply current (typical)
- Available in 4 pin WLCSP package
Technical Specifications
Digital
± 0.5°C
-40°C
125°C
WLCSP
4Pins
1.98V
12 bits
-40°C
-
-
Digital
± 0.5°C
-40°C
125°C
WLCSP
1.4V
-
I2C, I3C
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for P3T1035GUKAZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
