Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoP3H2440HNHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN0051
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 100+ | $10.140 |
| 250+ | $9.290 |
| 500+ | $8.630 |
| 1000+ | $8.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3H2440HNHPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN0051
Technical Datasheet
IC Interface TypeI2C, I3C, SMBus
Interface ApplicationsServers
Supply Voltage Min3V
Supply Voltage Max3.63V
Interface Case StyleHVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
I2C, I3C, SMBus
Supply Voltage Min
3V
Interface Case Style
HVQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
Servers
Supply Voltage Max
3.63V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for P3H2440HNHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
