Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NX3L4051PW,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel31AC6745RL Cut Tape31AC6745 |
| Your Part Number | |
| Technical Datasheet |
10,508 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.260 |
| 100+ | $1.020 |
| 500+ | $0.926 |
| 1000+ | $0.922 |
| 2500+ | $0.904 |
| 10000+ | $0.885 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NX3L4051PW,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel31AC6745RL Cut Tape31AC6745 |
| Technical Datasheet | |
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 1.4V to 4.3V |
| Supply Voltage Range | 1.4V to 4.3V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 0.5ohm |
| On Resistance Max | 4.1ohm |
| Switch Configuration | SPST |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| IC Function | Analogue Switch, Analogue Multiplexer/Demultiplexer |
|---|---|
| Supply Voltage Range | 1.4V to 4.3V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 4.1ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (27-Jun-2024) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.4V to 4.3V |
| No. of Pins | 16Pins |
| On Resistance Typ | 0.5ohm |
| Switch Configuration | SPST |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for NX3L4051PW,118
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
