Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNX3L2467GU,115
Newark Part No.
Re-Reel64AH7053
Cut Tape64AH7053
Your Part Number
Technical Datasheet
572 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.858 |
| 10+ | $0.611 |
| 25+ | $0.548 |
| 50+ | $0.514 |
| 100+ | $0.480 |
| 250+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNX3L2467GU,115
Newark Part No.
Re-Reel64AH7053
Cut Tape64AH7053
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range1.4V to 4.3V
Supply Voltage Range1.4V to 4.3V
IC Case / PackageXQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ0.5ohm
On Resistance Max4.1ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1.4V to 4.3V
IC Case / Package
XQFN
No. of Channels
2Channels
On Resistance Max
4.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
1.4V to 4.3V
No. of Pins
16Pins
On Resistance Typ
0.5ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NX3L2467GU,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability