New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Switches / Multiplexers / Demultiplexers
                                                                                                  Print Page

                                                                                                  NX3DV2567HR,115

                                                                                                  Analog Switch, 4PDT, 4-Channels, 10.5 Ohm, 1.4V to 4.3V, SMD, -40 to 125 °C, HXQFN-16

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP NX3DV2567HR,115
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoNX3DV2567HR,115
                                                                                                  Newark Part No.61AC1168
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoNX3DV2567HR,115
                                                                                                  Newark Part No.61AC1168
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionAnalog Switch
                                                                                                  Power Supply TypeSingle Supply
                                                                                                  Supply Voltage Range1.4V to 4.3V
                                                                                                  On State Resistance Max10.5ohm
                                                                                                  Supply Voltage Range1.4V to 4.3V
                                                                                                  IC Case / PackageHXQFN
                                                                                                  No. of Pins16Pins
                                                                                                  No. of Channels1Channels
                                                                                                  On Resistance Typ6ohm
                                                                                                  On Resistance Max10.5ohm
                                                                                                  Switch Configuration4PDT
                                                                                                  Mux / Demux Configuration-
                                                                                                  Interfaces-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for NX3DV2567HR,115

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  NX3DV2567HR,115 is a four-pole double-throw analogue switch (4PDT) optimized for switching WLAN-SIM supply, data and control signals. It has one digital select input (S) and four switches each with two independent input/outputs (nY0 and nY1) and a common input/output (nZ). Schmitt trigger action at S makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 1.4V to 4.3V. A low input voltage threshold allows pin S to be driven by lower level logic signals without significant increase in supply current ICC. This makes it possible for the NX3DV2567 to switch 4.3V signals with a 1.8V digital controller, eliminating the need for logic level translation. The NX3DV2567 allows signals with amplitude up to VCC to be transmitted from nZ to nY0 or nY1; or from nY0 or nY1 to nZ. Applications include cell phone, PDA, digital camera, printer and notebook, LCD monitor, TV and set-top box.

                                                                                                  • Very low ON resistance for supply path (0.5ohm (typ) at VCC = 1.8V, 0.45ohm (typical) at VCC = 2.7V)
                                                                                                  • Low ON resistance for data path (7ohm (typical) at VCC = 1.8V, 6ohm (typical) at VCC = 2.7V)
                                                                                                  • Low ON capacitance for data path
                                                                                                  • Wide -3db bandwidth of >160MHz
                                                                                                  • Break-before-make switching, high noise immunity
                                                                                                  • ESD protection, CMOS low-power consumption
                                                                                                  • Latch-up performance exceeds 100mA per JESD 78B Class II Level A
                                                                                                  • 1.8V control logic at VCC = 3.6V Control input accepts voltages above supply voltage
                                                                                                  • Very low supply current, even when input is below VC High current handling capability
                                                                                                  • HXQFN16U package, -40°C to +125°C temperature range

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Analog Switch

                                                                                                  Supply Voltage Range

                                                                                                  1.4V to 4.3V

                                                                                                  Supply Voltage Range

                                                                                                  1.4V to 4.3V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  On Resistance Typ

                                                                                                  6ohm

                                                                                                  Switch Configuration

                                                                                                  4PDT

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Power Supply Type

                                                                                                  Single Supply

                                                                                                  On State Resistance Max

                                                                                                  10.5ohm

                                                                                                  IC Case / Package

                                                                                                  HXQFN

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  On Resistance Max

                                                                                                  10.5ohm

                                                                                                  Mux / Demux Configuration

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.