Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNVT4557HKXCopy
Newark Part No.
Full Reel50AJ0140
Re-Reel25AK1088
Cut Tape25AK1088
Your Part Number
1,585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.787 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 10+ | $0.743 |
| 25+ | $0.662 |
| 50+ | $0.648 |
| 100+ | $0.632 |
| 250+ | $0.603 |
| 500+ | $0.573 |
| 1000+ | $0.550 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.404 |
| 18000+ | $0.389 |
| 30000+ | $0.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNVT4557HKXCopy
Newark Part No.
Full Reel50AJ0140
Re-Reel25AK1088
Cut Tape25AK1088
Technical Datasheet
No. of Inputs3Inputs
Output Current-
Propagation Delay8ns
No. of Pins10Pins
IC Case / PackageXQFN
Logic Case StyleXQFN
Supply Voltage Min1.8V
Supply Voltage Max3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
3Inputs
Propagation Delay
8ns
IC Case / Package
XQFN
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
10Pins
Logic Case Style
XQFN
Supply Voltage Max
3V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NVT4557HKX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
