
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.833 | $0.83 |
| Total Price | $0.83 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.833 |
| 50+ | $0.550 |
| 100+ | $0.480 |
| 250+ | $0.454 |
| 500+ | $0.438 |
| 1000+ | $0.424 |
| 2500+ | $0.386 |
| 5000+ | $0.385 |
| Quantity | Price |
|---|---|
| 10000+ | $0.387 |
| 12000+ | $0.349 |
| 18000+ | $0.336 |
| 30000+ | $0.328 |
Product Information
Product Overview
NTS0104PW,118 is a 4-bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 4-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65V and 3.6V and VCC(B) can be supplied at any voltage between 2.3V and 5.5V, making the device suitable for translating between any of the voltage nodes (1.8V, 2.5V, 3.3V and 5.0V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- Maximum data rates: push-pull: 50Mbps
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- HBM JESD22-A114E Class 2 exceeds 2500V for A port, HBM JESD22-A114E Class 3B exceeds 8KV for B port
- MM JESD22-A115-A exceeds 200V
- IEC61000-4-2 contact discharge exceeds 8000V for B port
- Available in a 14 pin TSSOP package
- Temperature range from -40°C to +125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
