Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNTS0104GU12,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55W4245
Your Part Number
6,813 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 10+ | $0.705 |
| 100+ | $0.559 |
| 500+ | $0.500 |
| 1000+ | $0.484 |
| 2500+ | $0.463 |
| 10000+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0104GU12,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55W4245
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number-
Logic Case StyleXQFN
IC Case / PackageXQFN
No. of Pins12Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC FamilyNT
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
XQFN
No. of Pins
12Pins
Supply Voltage Max
3.6V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
IC Case / Package
XQFN
Supply Voltage Min
1.65V
Logic IC Family
NT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
