Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoNTP53121G0JHKZ
Newark Part No.
Re-Reel82AH7666
Cut Tape82AH7666
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoNTP53121G0JHKZ
Newark Part No.
Re-Reel82AH7666
Cut Tape82AH7666
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Programmable Memory2KB
IC Case / PackageXQFN
RF IC Case StyleXQFN
No. of Pins16Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for NTP53121G0JHKZ
1 Product Found
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
IC Case / Package
XQFN
No. of Pins
16Pins
MSL
MSL 1 - Unlimited
Frequency Max
13.567MHz
Supply Voltage Min
1.62V
Programmable Memory
2KB
RF IC Case Style
XQFN
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability