Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNAFE13388B40BSKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AK7616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $16.290 |
| 2600+ | $15.960 |
| 3900+ | $15.640 |
| 6500+ | $15.310 |
| 13000+ | $14.990 |
| 32500+ | $14.660 |
| 65000+ | $14.340 |
| 130000+ | $14.010 |
Price for:Each
Minimum: 1300
Multiple: 1300
$21,177.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE13388B40BSKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AK7616
Technical Datasheet
AFE IC Type8 Channel, 24-Bit Analog Front End
AFE IC ApplicationData Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min3V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeHVQFN
No. of Pins64Pins
Resolution24 bits
Sampling Rate288kSPS
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
8 Channel, 24-Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Package Type
HVQFN
Resolution
24 bits
Qualification
-
SVHC
No SVHC (27-Jun-2018)
AFE IC Application
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
IC Interface Type
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
64Pins
Sampling Rate
288kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
